
AKSUN 25S-T | |
|---|---|
DigiKey Part Number | 123-AKSUN25S-T-ND |
Manufacturer | |
Manufacturer Product Number | AKSUN 25S-T |
Description | D-SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | AKSUN 25S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Chromate | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25060 € | 125,06 € |
| Unit Price without VAT: | 1,25060 € |
|---|---|
| Unit Price with VAT: | 1,48821 € |

