
AKSPT/Z RED | |
|---|---|
DigiKey Part Number | 123-AKSPT/ZRED-ND |
Manufacturer | |
Manufacturer Product Number | AKSPT/Z RED |
Description | JUMPER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02444 € | 244,40 € |
| Unit Price without VAT: | 0,02444 € |
|---|---|
| Unit Price with VAT: | 0,02908 € |

