
AKSPT/Z GREY | |
|---|---|
DigiKey Part Number | 123-AKSPT/ZGREY-ND |
Manufacturer | |
Manufacturer Product Number | AKSPT/Z GREY |
Description | JUMPER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Open Top 0.100" (2.54mm) Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Height 0.236" (6.00mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Gray |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02320 € | 232,00 € |
| Unit Price without VAT: | 0,02320 € |
|---|---|
| Unit Price with VAT: | 0,02761 € |

