AKSPT/G BLUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 51.071
Unit Price: 0,14000 €
Datasheet
Image for AKSPT/G BLUE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKSPT/G BLUE

DigiKey Part Number
AKSPT/GBLUE-ND
Manufacturer
Manufacturer Product Number
AKSPT/G BLUE
Description
CONN SHUNT 2.54MM GOLD 6.0MM BLU
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.236" (6.00mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes