
AKSPT/G-08 | |
|---|---|
DigiKey Part Number | 123-AKSPT/G-08-ND |
Manufacturer | |
Manufacturer Product Number | AKSPT/G-08 |
Description | JUMPER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
EDA/CAD Models | AKSPT/G-08 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Height 0.236" (6.00mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions or Pins (Grid) 16 (2 x 8) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23030 € | 1.151,50 € |
| Unit Price without VAT: | 0,23030 € |
|---|---|
| Unit Price with VAT: | 0,27406 € |

