
AKSNT-G-RED-R | |
|---|---|
DigiKey Part Number | AKSNT-G-RED-R-ND |
Manufacturer | |
Manufacturer Product Number | AKSNT-G-RED-R |
Description | CONN SHUNT 2.54MM GOLD 4.5MM RED |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.177" (4.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |

