Direct

AKCHMM-025 | |
|---|---|
DigiKey Part Number | AE1266-ND |
Manufacturer | |
Manufacturer Product Number | AKCHMM-025 |
Description | CABLE 2RCA MALE-MALE 2.5M |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 8.2' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 8.2' (2.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension |




