AKCHMF-015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 299
Unit Price: 3,67000 €
Datasheet
Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKCHMF-015

DigiKey Part Number
AE1260-ND
Manufacturer
Manufacturer Product Number
AKCHMF-015
Description
CABLE 2RCA MALE-FEMALE 1.5M
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 4.9' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Stereo
Manufacturer
Assmann WSW Components
Length
4.9' (1.50m)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Shielding
Shielded
1st Connector
Phono (RCA) Jack (2)
Usage
Extension
2nd Connector
Phono (RCA) Plug (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK-CHMF-015Assmann WSW Components299AE1408-ND3,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 2RCA MALE-FEMALE 2.5M
In-Stock: 0
Unit Price: 1,06530 €
CABLE 2RCA MALE-FEMALE 5M
In-Stock: 0
Unit Price: 1,35640 €