
AK738-5 | |
|---|---|
DigiKey Part Number | AE1377-ND |
Manufacturer | |
Manufacturer Product Number | AK738-5 |
Description | CABLE ASSY DB25 SHLD BEIGE 5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage IEEE 1284 Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 35,12942 € | 22.482,83 € |
| Unit Price without VAT: | 35,12942 € |
|---|---|
| Unit Price with VAT: | 41,80401 € |

