
AK734-3 | |
|---|---|
DigiKey Part Number | AE1374-ND |
Manufacturer | |
Manufacturer Product Number | AK734-3 |
Description | CABLE ASSY DB25 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | IEEE 1284 Bidirectional | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 11,07409 € | 7.087,42 € |
| Unit Price without VAT: | 11,07409 € |
|---|---|
| Unit Price with VAT: | 13,17817 € |

