
AK707-3 | |
|---|---|
DigiKey Part Number | AK707-3-ND |
Manufacturer | |
Manufacturer Product Number | AK707-3 |
Description | CBL ASSY CEN36M TO 25P M 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | IEEE 1284 Bidirectional |



