
AK690/F-2 | |
|---|---|
DigiKey Part Number | AK690/F-2-ND |
Manufacturer | |
Manufacturer Product Number | AK690/F-2 |
Description | CABLE ASSY BEIGE 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Category | Number of Positions 68 |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Beige, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage SCSI III |
2nd Connector Plug, Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK-Y1301 | Assmann WSW Components | 840 | AE1430-ND | 30,04000 € | Similar |


