
AK67501-2 | |
|---|---|
DigiKey Part Number | AE10351-ND |
Manufacturer | |
Manufacturer Product Number | AK67501-2 |
Description | CBL USB2.0 MCR A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,28800 € | 32,88 € |
| 25 | 3,08160 € | 77,04 € |
| 50 | 2,93440 € | 146,72 € |
| 100 | 2,79420 € | 279,42 € |
| 250 | 2,61924 € | 654,81 € |
| 500 | 2,49426 € | 1.247,13 € |
| 1.000 | 2,37528 € | 2.375,28 € |
| 2.500 | 2,22672 € | 5.566,80 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |






