Direct
Direct

AK67421/3-2-R | |
|---|---|
DigiKey Part Number | AE10648-ND |
Manufacturer | |
Manufacturer Product Number | AK67421/3-2-R |
Description | CABLE A PLUG TO MCR B PLUG 6.56' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG, 28 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103-1092-BL-00200 | CNC Tech | 40 | 1175-1783-ND | 11,61000 € | Direct |
| 3023017-02M | Qualtek | 265 | Q549-ND | 8,62000 € | Direct |
| 45-1433-2 | GC Electronics | 1 | GC14332-ND | 12,87000 € | Direct |







