
AK670M-2-R | |
|---|---|
DigiKey Part Number | AE1443-ND |
Manufacturer | |
Manufacturer Product Number | AK670M-2-R |
Description | CBL USB1.1 A PLG-MIN B PLG 6.56' |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Mini B Male (4 pos) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Packaging Bulk | Wire Gauge 28 AWG, 28 AWG |
Part Status Obsolete | Shielding Shielded |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) |


