
AK665/F-2 | |
|---|---|
DigiKey Part Number | AK665/F-2-ND |
Manufacturer | |
Manufacturer Product Number | AK665/F-2 |
Description | CBL ASY CEN68M TO 68P MALE 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 68 pos Male to D-Sub 68 pos Male 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 68 pos Male to D-Sub 68 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Double Shielded | |
Usage | SCSI |

