
AK627-10-R | |
|---|---|
DigiKey Part Number | AK627-10-R-ND |
Manufacturer | |
Manufacturer Product Number | AK627-10-R |
Description | CABLE M-M HDMI-A 10M SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 32.8' (10.00m) |

