Direct

AK622N-3-R | |
|---|---|
DigiKey Part Number | AK622N-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AK622N-3-R |
Description | CBL ASSY DSUB 15P M-DVI M 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 9.84' (3.00m) |
Category | Length 9.84' (3.00m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bag | Color Black |
Part Status Obsolete | Shielding Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) to DVI-A Male | Usage VGA Monitor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751-20010-00300 | CNC Tech | 48 | 1175-1173-ND | 22,19000 € | Direct |
| P556-010 | Eaton Tripp Lite | 24 | TL675-ND | 13,26000 € | Parametric Equivalent |


