Direct

AK621N-R | |
|---|---|
DigiKey Part Number | AK621N-R-ND |
Manufacturer | |
Manufacturer Product Number | AK621N-R |
Description | CABLE M-M DVI-D DUAL LINK SHLD |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | - | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |


