AK620N-3-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 135
Unit Price: 24,28000 €
Datasheet
Image for AK620N-3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK620N-3-R

DigiKey Part Number
AK620N-3-R-ND
Manufacturer
Manufacturer Product Number
AK620N-3-R
Description
CBL M-M DVI-D SNGL LINK 3M SHLD
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
DVI-D Single Link, Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes