
AK6097-2 | |
|---|---|
DigiKey Part Number | AK6097-2-ND |
Manufacturer | |
Manufacturer Product Number | AK6097-2 |
Description | CBL ASSY 15P M-MINDIN 8P M 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male to MiniDIN 8 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male to MiniDIN 8 pos Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |

