
AK6095-.15 | |
|---|---|
DigiKey Part Number | AK6095-.15-ND |
Manufacturer | |
Manufacturer Product Number | AK6095-.15 |
Description | CBL 4POS RCPT TO PLUG(2) 0.5' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.50' (152.40mm) |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Assmann WSW Components | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert MiniDin |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.50' (152.40mm) |
1st Connector Number of Positions 4 | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert MiniDin | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug (2) |

