
AK608-2 | |
|---|---|
DigiKey Part Number | AK608-2-ND |
Manufacturer | |
Manufacturer Product Number | AK608-2 |
Description | CIRC CBL 4POS RCPT TO RCPT 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Category | 2nd Connector Gender Male Pins |
Manufacturer Assmann WSW Components | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert MiniDin |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert MiniDin | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Usage Keyboard, PS/2 |

