
AK5800/F-2 | |
|---|---|
DigiKey Part Number | AK5800/F-2-ND |
Manufacturer | |
Manufacturer Product Number | AK5800/F-2 |
Description | CABLE ASSY HPDB68 BEIGE 2M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Beige, Individual (Round) | |
Usage | SCSI III | |
Contact Finish | - | |
Contact Finish Thickness | - |



