
AK580/F-.9 | |
|---|---|
DigiKey Part Number | AK580/F-.9-ND |
Manufacturer | |
Manufacturer Product Number | AK580/F-.9 |
Description | CABLE ASSY HPDB68 BEIGE 899.16MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Beige, Individual (Round) 2.95' (899.16mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 2.95' (899.16mm) | |
Shielding | Unshielded | |
Color | Beige, Individual (Round) | |
Usage | SCSI III | |
Contact Finish | - | |
Contact Finish Thickness | - |


