Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK553/F

DigiKey Part Number
AK553/F-ND
Manufacturer
Manufacturer Product Number
AK553/F
Description
CBL ASSY BNC M-DSUB 15P M 6.56'
Customer Reference
Detailed Description
Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
BNC Male (5) to D-Sub 15 pos Male, High Density (HD)
Length
6.56' (2.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
VGA Monitor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.