
AK553-2 | |
|---|---|
DigiKey Part Number | AE1116-ND |
Manufacturer | |
Manufacturer Product Number | AK553-2 |
Description | CBL ASSY BNC M-DSUB 15P M 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 6.56' (2.00m) |
Category | Length 6.56' (2.00m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Shielded |
Connector Type BNC Male (5) to D-Sub 15 pos Male, High Density (HD) | Usage VGA Monitor |

