
AK5320XF | |
|---|---|
DigiKey Part Number | AK5320XF-ND |
Manufacturer | |
Manufacturer Product Number | AK5320XF |
Description | CABLE ASSY DB15 SHLD BEIGE 1.8M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Beige, Individual (Round) 5.91' (1.80m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.91' (1.80m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | XGA Monitor | |
Contact Finish | - | |
Contact Finish Thickness | - |


