
AK500/Y-U | |
|---|---|
DigiKey Part Number | AE9886-ND |
Manufacturer | |
Manufacturer Product Number | AK500/Y-U |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 8,00600 € | 80,06 € |
| 25 | 7,50480 € | 187,62 € |
| 50 | 7,14660 € | 357,33 € |
| 100 | 6,80550 € | 680,55 € |
| 250 | 6,37972 € | 1.594,93 € |
| 500 | 6,07546 € | 3.037,73 € |
| 1.000 | 5,78586 € | 5.785,86 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |


