


AK500-RA-5-2 | |
|---|---|
DigiKey Part Number | AE9897-ND |
Manufacturer | |
Manufacturer Product Number | AK500-RA-5-2 |
Description | CORD 18AWG IEC320 RA - CBL 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,35100 € | 63,51 € |
| 25 | 5,95280 € | 148,82 € |
| 50 | 5,66880 € | 283,44 € |
| 100 | 5,39810 € | 539,81 € |
| 250 | 5,06028 € | 1.265,07 € |
| 500 | 4,81892 € | 2.409,46 € |
| 1.000 | 4,58917 € | 4.589,17 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |




