
AK500-OE-9-3 | |
|---|---|
DigiKey Part Number | AE9896-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-9-3 |
Description | CRD 18AWG IEC320-C13 - CBL 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 7,75800 € | 77,58 € |
| 25 | 7,27200 € | 181,80 € |
| 50 | 6,92480 € | 346,24 € |
| 100 | 6,59420 € | 659,42 € |
| 250 | 6,18156 € | 1.545,39 € |
| 500 | 5,88676 € | 2.943,38 € |
| 1.000 | 5,60612 € | 5.606,12 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |





