
AK500/16-OE-11-1 | |
|---|---|
DigiKey Part Number | AE10682-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-OE-11-1 |
Description | CORD 16AWG 320C14 - C13 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,73800 € | 47,38 € |
| 25 | 4,44120 € | 111,03 € |
| 50 | 4,22920 € | 211,46 € |
| 100 | 4,02730 € | 402,73 € |
| 250 | 3,77516 € | 943,79 € |
| 500 | 3,59504 € | 1.797,52 € |
| 1.000 | 3,42362 € | 3.423,62 € |
| 2.500 | 3,20955 € | 8.023,88 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |




