
AK500/14-OE-11-1.5 | |
|---|---|
DigiKey Part Number | AE10667-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-11-1.5 |
Description | CORD 14AWG 320C14 - C13 4.92' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,43600 € | 74,36 € |
| 25 | 6,97000 € | 174,25 € |
| 50 | 6,63720 € | 331,86 € |
| 100 | 6,32030 € | 632,03 € |
| 250 | 5,92480 € | 1.481,20 € |
| 500 | 5,64224 € | 2.821,12 € |
| 1.000 | 5,37325 € | 5.373,25 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |





