Image for AK438-2NEW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK438-2NEW

DigiKey Part Number
AK438-2NEW-ND
Manufacturer
Manufacturer Product Number
AK438-2NEW
Description
CABLE ASSY DB25 TO DB50 BEIGE 2M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25, DB50 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25, DB50
Number of Positions
25, 50
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Beige, Individual (Round)
Usage
SCSI
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY DB25 TO DB50 899.16MM
In-Stock: 0
Unit Price: 4,76440 €