D-Sub Cable Assembly HD15 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3760XF-R

DigiKey Part Number
AE10600-ND
Manufacturer
Manufacturer Product Number
AK3760XF-R
Description
CABLE ASSY HD15 SHLD BEIGE 3M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Beige, Individual (Round)
1st Connector
Plug, Male Pins
Usage
XGA Monitor
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
HD15
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY HD15 SHLD BEIGE 1.8M
In-Stock: 0
Unit Price: 4,32205 €