Parametric Equivalent

AK3760-3-R | |
|---|---|
DigiKey Part Number | AE10596-ND |
Manufacturer | |
Manufacturer Product Number | AK3760-3-R |
Description | CABLE ASSY HD15 SHLD BEIGE 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Beige, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK-310103-030-E | Assmann WSW Components | 0 | AK-310103-030-E-ND | 11,26262 € | Parametric Equivalent |
| P502-010 | Eaton Tripp Lite | 54 | TL654-ND | 12,56000 € | Similar |






