
AK3750-10-R | |
|---|---|
DigiKey Part Number | AK3750-10-R-ND |
Manufacturer | |
Manufacturer Product Number | AK3750-10-R |
Description | CABLE ASSY HD15 SHLD BEIGE 10M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 32.81' (10.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Category | Type HD15 |
Manufacturer Assmann WSW Components | Number of Positions 14 |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage VGA Monitor |

