
AK3740-5 | |
|---|---|
DigiKey Part Number | AK3740-5-ND |
Manufacturer | |
Manufacturer Product Number | AK3740-5 |
Description | CABLE ASSY HD15 SHLD BEIGE 5M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Beige, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer Assmann WSW Components | Number of Positions 14 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage VGA Monitor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P510-025 | Eaton Tripp Lite | 20 | TL390-ND | 9,64000 € | Similar |



