
AK372-.75 | |
|---|---|
DigiKey Part Number | AK372-.75-ND |
Manufacturer | |
Manufacturer Product Number | AK372-.75 |
Description | CABLE HDD 3XIDE/AT-BUS HDD .75M |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket (4) 2.46' (749.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket (4) | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 2.46' (749.81mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |

