
AK342-.95 | |
|---|---|
DigiKey Part Number | AK342-.95-ND |
Manufacturer | |
Manufacturer Product Number | AK342-.95 |
Description | CABLE FLOPPY 3.5-5.25 34PIN .95M |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket (5) 3.12' (950.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket (5) | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.12' (950.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |


