
AK34-15L250 | |
|---|---|
DigiKey Part Number | AK34-15L250-ND |
Manufacturer | |
Manufacturer Product Number | AK34-15L250 |
Description | CABLE ASSY HPDB68 MULT 3.75M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Multiple, Ribbon 12.30' (3.75m) Plug, Male Pins (15) to Terminator Unshielded |
Category | Type HPDB68 |
Manufacturer Assmann WSW Components | Number of Positions 68 |
Packaging Bulk | Length 12.30' (3.75m) |
Part Status Obsolete | Shielding Unshielded |
1st Connector Plug, Male Pins (15) | Color Multiple, Ribbon |
2nd Connector Terminator |


