
AK34-13L | |
|---|---|
DigiKey Part Number | AK34-13L-ND |
Manufacturer | |
Manufacturer Product Number | AK34-13L |
Description | CABLE ASSY HPDB68 MULT 1.91M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Multiple, Ribbon 6.25' (1.91m) Plug, Male Pins (13) to Terminator Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins (13) | |
2nd Connector | Terminator | |
Type | HPDB68 | |
Number of Positions | 68 | |
Length | 6.25' (1.91m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

