
AK308-.75 | |
|---|---|
DigiKey Part Number | AK308-.75-ND |
Manufacturer | |
Manufacturer Product Number | AK308-.75 |
Description | CABLE SCSI EXT 2 DRIVES .75M |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket (2) to Plug 2.46' (749.81mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket (2) to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.46' (749.81mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | SCSI | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |

