Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK307-5

DigiKey Part Number
AE10261-ND
Manufacturer
Manufacturer Product Number
AK307-5
Description
CIRC CBL 5POS RCPT TO PLUG 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Assmann WSW Components
2nd Connector Number of Positions
5
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Obsolete
2nd Connector Shell Size - Insert
MiniDin
1st Connector Type
Receptacle
2nd Connector Orientation
Keyed
1st Connector Gender
Male Pins
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
5
Length
16.40' (5.00m)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
MiniDin
Cable Type
Round Coiled
1st Connector Orientation
Keyed
Color
Beige
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Usage
Keyboard, XT/AT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CIRC CBL 5POS RCPT TO PLUG 6.56'
In-Stock: 0
Unit Price: 1,51740 €