
AK305-5 | |
|---|---|
DigiKey Part Number | AK305-5-ND |
Manufacturer | |
Manufacturer Product Number | AK305-5 |
Description | CIRC CBL 5POS RCPT TO PLUG 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer Assmann WSW Components | 2nd Connector Number of Positions 5 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Obsolete | 2nd Connector Shell Size - Insert MiniDin |
1st Connector Type Receptacle | 2nd Connector Orientation Keyed |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 5 | Length 16.40' (5.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert MiniDin | Cable Type Round |
1st Connector Orientation Keyed | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Usage MIDI |


