Direct



AK2525 | |
|---|---|
DigiKey Part Number | AE1396-ND |
Manufacturer | |
Manufacturer Product Number | AK2525 |
Description | CABLE CD-ROM AUDIO 4POS-3WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Assmann WSW Components | Length 1.64' (500.00mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810-10052-00050 | CNC Tech | 212 | 1175-1260-ND | 2,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76257 € | 2.287,71 € |
| Unit Price without VAT: | 0,76257 € |
|---|---|
| Unit Price with VAT: | 0,90746 € |


