
AK252-3 | |
|---|---|
DigiKey Part Number | AK252-3-ND |
Manufacturer | |
Manufacturer Product Number | AK252-3 |
Description | CABLE ASSY DB09 TO DB25 BEIGE 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets (2) to Receptacle, Female Sockets (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets (2) | |
2nd Connector | Receptacle, Female Sockets (2) | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Beige, Individual (Round) | |
Usage | Printer, Serial | |
Contact Finish | - | |
Contact Finish Thickness | - |

