
AK244-63 | |
|---|---|
DigiKey Part Number | AK244-63-ND |
Manufacturer | |
Manufacturer Product Number | AK244-63 |
Description | CABLE STEREO 6.3MMSTER-2XCHIN-F |
Customer Reference | |
Detailed Description | Cable To 6.6' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |

