Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK243-2

DigiKey Part Number
AE9917-ND
Manufacturer
Manufacturer Product Number
AK243-2
Description
CABLE 3.5MM STEREO-2PHONO PLUGS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo (3 Conductor, TRS)
Length
6.6' (2.00m)
Color
Black
Shielding
Shielded
Usage
Headphones, Y-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,20000 €6,20 €
105,27600 €52,76 €
254,94520 €123,63 €
504,70920 €235,46 €
1004,48430 €448,43 €
2504,20360 €1.050,90 €
5004,00308 €2.001,54 €
1.0003,81218 €3.812,18 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €
Alternate Length
CABLE 3.5MM STER-2RCA MALE 2.5M
In-Stock: 0
Unit Price: 4,22796 €