
AK243-10 | |
|---|---|
DigiKey Part Number | AE1426-ND |
Manufacturer | |
Manufacturer Product Number | AK243-10 |
Description | CABLE 3.5MM STER-2RCA MALE 10M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 32.8' (10.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Y-Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 10 | 7,21300 € | 72,13 € |
| 25 | 6,76080 € | 169,02 € |
| 50 | 6,43800 € | 321,90 € |
| 100 | 6,13060 € | 613,06 € |
| 250 | 5,74696 € | 1.436,74 € |
| 500 | 5,47288 € | 2.736,44 € |
| 1.000 | 5,21193 € | 5.211,93 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |


